Sign in to ask questions about the Weco 121-D-111/12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weco 121-D-111/12 technical specifications.
| Lead Free | Lead Free |
| Number of Poles | 12 |
| Termination | Screw |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weco 121-D-111/12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.