This 2-contact terminal block features a 5.08mm pitch and is designed for cable mounting. It has a maximum operating temperature of -40 degrees Celsius and a maximum voltage rating of 300V. The terminal block is rated for a maximum current of 15A and is terminated using screws.
Checking distributor stock and pricing after the page loads.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 2 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Mounting | Cable Mount |
| Max Current Rating | 15A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |