Conn Shrouded Header HDR 14 POS 5.08mm Solder ST Thru-Hole
Weco 121M-221/14 technical specifications.
| Max Current Rating | 10A |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Orientation | Straight |
| Pitch | 5.08mm |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.