This terminal block features 5 contacts with a 5mm pitch, arranged in a single row. It is designed for solder termination and mounting through a hole. The operating temperature range is from -40°C to 105°C. The terminal block is rated for a maximum current of 10A and a maximum voltage of 300V.
Checking distributor stock and pricing after the page loads.
| Type | Terminal Block |
| Number of Contacts | 5 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 10A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |