This 2-position surface mount terminal block features a straight body orientation and a maximum current rating of 15A. It has a terminal pitch of 5mm and a product length of 18.5mm. The block is designed for surface mount applications and has a termination method of solder. It can withstand a maximum voltage rating of 300V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weco 140-A-126-SMD/02-BS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weco 140-A-126-SMD/02-BS technical specifications.
| Terminal Pitch (mm) | 5 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 18.5 |
| Product Depth (mm) | 8.2 |
| Product Height (mm) | 10 |
| Type | Terminal Block |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Max Current Rating | 15A |
| Max Voltage Rating | 300V |
| Cage Code | L7617 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694051 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Weco 140-A-126-SMD/02-BS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.