Conn Terminal Block 4 POS 5mm Solder SMD
Weco 140-A-126-SMD/04 technical specifications.
| Color | Black |
| Current Rating | 10A |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Poles | 4 |
| Termination | Screw |
| RoHS | Compliant |
No datasheet is available for this part.