Terminal Block; 12; 0.4 in.; 10 A (UL), 15 A (CSA); 300 V; 30 to 14 AWG
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA |
| Package/Case | 300 |
| Color | Black |
| Number of Poles | 12 |
| Termination | CLAMP |
| DC Rated Voltage | 300V |
| RoHS | Compliant |