This terminal block features 13 contacts with a 5.08mm pitch, suitable for through-hole mounting. It has a maximum operating temperature range of -40°C to 105°C and can handle up to 10A of current and 300V of voltage. The block is designed for solder termination and has a straight body orientation.
Weco 141-A-111/13-CN technical specifications.
| Type | Terminal Block |
| Number of Contacts | 13 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 10A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Weco 141-A-111/13-CN to view detailed technical specifications.
No datasheet is available for this part.