This terminal block features three contacts with a 5mm pitch, suitable for applications requiring a maximum current rating of 20A and a maximum voltage rating of 300V. It has a straight body orientation and is designed for through-hole mounting. The terminal block operates within a temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Type | Terminal Block |
| Number of Contacts | 3 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 20A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |