This terminal block features a 3-contact design with a 5.08mm pitch and a maximum operating temperature range of -40°C to 105°C. It is designed for through hole mounting and has a maximum current rating of 20A and a maximum voltage rating of 300V. The terminal block is suitable for use in a variety of applications requiring a reliable and efficient connection.
Checking distributor stock and pricing after the page loads.
| Type | Terminal Block |
| Number of Contacts | 3 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 20A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |