This terminal block features six contacts with a 5.08mm pitch, suitable for through hole mounting. It has a maximum operating temperature range of -40 to 105 degrees Celsius and a maximum voltage rating of 300V. The block is designed for solder termination and is rated for a maximum current of 20A.
Checking distributor stock and pricing after the page loads.
| Type | Terminal Block |
| Number of Contacts | 6 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 20A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |