This 24-contact terminal block features a straight body orientation and solder termination method. It has a terminal pitch of 5.08mm and is rated for a maximum current of 20A and voltage of 300V. The terminal block is designed for through-hole mounting and operates within a temperature range of -40 to 105°C.
Checking distributor stock and pricing after the page loads.
| Type | Terminal Block |
| Number of Contacts | 24 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 20A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |