Conn Terminal Block PL 2 POS 12.7mm ST Thru-Hole
Weco 159-A-211/02 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 600 |
| Color | Grey |
| Current Rating | 60A |
| Number of Poles | 2 |
| Termination | PCB |
| Voltage Rating | 600V |
| RoHS | Compliant |
No datasheet is available for this part.