Conn Terminal Block PL 3 POS 12.7mm ST Thru-Hole
Weco 159-A-211/03-CN technical specifications.
| Type | Terminal Block |
| Gender | PL |
| Number of Contacts | 3 |
| Terminal Pitch | 12.7mm |
| Body Orientation | Straight |
| Mounting | Through Hole |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.