Conn Eurostyle Block F 4 POS 13mm Screw Cable Mount 20A
Checking distributor stock and pricing after the page loads.
| Type | Eurostyle Block |
| Gender | F |
| Number of Contacts | 4 |
| Terminal Pitch | 13mm |
| Number of Rows | 2 |
| Termination Method | Screw |
| Max Operating Temperature | 200°C |
| Mounting | Cable Mount |
| Max Current Rating | 20A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |