This 12-pin terminal block features a 3-pole 2-row configuration with a 15mm height and 16mm width. It is designed for screw termination and is available in a lead-free version. The terminal block is approved by UL, CSA, and VDE, and is compliant with RoHS regulations. It has a maximum wire gauge of 12AWG and a minimum wire gauge of 20AWG.
Sign in to ask questions about the Weco 302-HDS/03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weco 302-HDS/03 technical specifications.
| Approvals | UL, CSA, VDE |
| Package/Case | 300 |
| Color | White |
| Height | 15mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Number of Contacts | 12 |
| Number of Poles | 3 |
| Number of Rows | 2 |
| RoHS Compliant | Yes |
| Termination | Screw |
| Width | 16mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Weco 302-HDS/03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.