This Eurostyle block terminal has six contacts with a terminal pitch of 8 and is terminated by screw. It is rated for a maximum current of 20A and a maximum voltage of 300V. The terminal block has a minimum operating temperature of -40 degrees Celsius. It is designed for cable mount applications.
Checking distributor stock and pricing after the page loads.
| Type | Eurostyle Block |
| Gender | F |
| Number of Contacts | 6 |
| Terminal Pitch | 8mm |
| Number of Rows | 2 |
| Termination Method | Screw |
| Min Operating Temperature | -40°C |
| Mounting | Cable Mount |
| Max Current Rating | 20A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |