This 8mm pitch cable mount terminal block features 4 poles and 8 contacts, with a maximum current rating of 20A. It is RoHS compliant and lead free, with approvals from UL, CSA, and VDE. The terminal block measures 15mm in height, 16mm in width, and 8mm in length, with a wire gauge range of 20AWG to 12AWG. It is suitable for use in a variety of applications, including those requiring cable mounting.
Sign in to ask questions about the Weco 302-HDS/04 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weco 302-HDS/04 technical specifications.
| Approvals | UL, CSA, VDE |
| Color | White |
| Gender | Female |
| Height | 15mm |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Current Rating | 20A |
| Mount | Cable |
| Number of Circuits | 4 |
| Number of Contacts | 8 |
| Number of Poles | 4 |
| Pitch | 8mm |
| RoHS Compliant | Yes |
| Termination | Screw |
| Width | 16mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Weco 302-HDS/04 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
