This Eurostyle terminal block features 10 contacts, arranged in 2 rows with a terminal pitch of 8mm. It is designed for screw termination and is rated for operation at temperatures as low as -40°C. The block is constructed for cable mount applications and is capable of handling a maximum current of 20A and a maximum voltage of 300V.
Checking distributor stock and pricing after the page loads.
| Type | Eurostyle Block |
| Gender | F |
| Number of Contacts | 10 |
| Terminal Pitch | 8mm |
| Number of Rows | 2 |
| Termination Method | Screw |
| Min Operating Temperature | -40°C |
| Mounting | Cable Mount |
| Max Current Rating | 20A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |