This 6-pole terminal block is part of the 300 series and features screw termination. It is designed for use with wires ranging from 20AWG to 12AWG. The block is RoHS compliant and has approvals from UL, CSA, and VDE. It measures 16mm in width, 15mm in height, and 12mm in length. The block is lead-free and has a white color.
Sign in to ask questions about the Weco 302-HDS/06 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weco 302-HDS/06 technical specifications.
| Approvals | UL, CSA, VDE |
| Package/Case | 300 |
| Color | White |
| Height | 15mm |
| Lead Free | Lead Free |
| Length | 12mm |
| Number of Poles | 6 |
| RoHS Compliant | Yes |
| Termination | Screw |
| Width | 16mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Weco 302-HDS/06 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.