The Weco 302-HDS/06-BS-CN is a Eurostyle block terminal with 12 contacts, arranged in 2 rows, and a terminal pitch of 8mm. It features a screw termination method and is designed for cable mounting. The terminal block operates reliably from -40°C to its maximum temperature rating, and is rated for a maximum current of 20A and a maximum voltage of 300V.
Checking distributor stock and pricing after the page loads.
| Type | Eurostyle Block |
| Gender | F |
| Number of Contacts | 12 |
| Terminal Pitch | 8mm |
| Number of Rows | 2 |
| Termination Method | Screw |
| Min Operating Temperature | -40°C |
| Mounting | Cable Mount |
| Max Current Rating | 20A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |