The Weco 302-HDS/08-G05 is a Eurostyle block terminal block with 16 contacts, arranged in two rows. It features a screw termination method and a cable mount design. The terminal block operates within a temperature range of -40 degrees Celsius to an unspecified maximum. It is rated for a maximum current of 20 amps and a maximum voltage of 300 volts.
Checking distributor stock and pricing after the page loads.
| Type | Eurostyle Block |
| Gender | F |
| Number of Contacts | 16 |
| Terminal Pitch | 8mm |
| Number of Rows | 2 |
| Termination Method | Screw |
| Min Operating Temperature | -40°C |
| Mounting | Cable Mount |
| Max Current Rating | 20A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |