This 9-pole terminal block is part of Weco's 300 series, featuring screw mount and lead free construction. It meets various safety approvals including UL, CSA, and VDE. The block is designed for use with wire gauges ranging from 20AWG to 12AWG. It is available in a white color and is suitable for screw termination.
Sign in to ask questions about the Weco 302-HDS/09 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weco 302-HDS/09 technical specifications.
| Approvals | UL, CSA, VDE |
| Package/Case | 300 |
| Color | White |
| Lead Free | Lead Free |
| Mount | Screw |
| Number of Poles | 9 |
| Termination | Screw |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Weco 302-HDS/09 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
