This Weco 302-HDS/10-BS-CN terminal block is a Eurostyle block with 20 contacts, a terminal pitch of 8mm, and a termination method of screw. It has a maximum operating temperature range of -40 degrees Celsius and a maximum current rating of 20A. The block is designed for cable mount applications and has a maximum voltage rating of 300V.
Checking distributor stock and pricing after the page loads.
| Type | Eurostyle Block |
| Gender | F |
| Number of Contacts | 20 |
| Terminal Pitch | 8mm |
| Number of Rows | 2 |
| Termination Method | Screw |
| Min Operating Temperature | -40°C |
| Mounting | Cable Mount |
| Max Current Rating | 20A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |