Weco 302-HDS/12-CN technical specifications.
| Approvals | UL, CSA, VDE |
| Package/Case | 300 |
| Color | White |
| Current Rating | 7A |
| Height | 9.4mm |
| Mount | Screw |
| Number of Poles | 12 |
| DC Rated Voltage | 150V |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Weco 302-HDS/12-CN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.