
This 12-pin terminal block features a 2-row design with a 2.54mm pitch and is screw mountable. It is constructed from lead-free materials and is compliant with RoHS regulations. The terminal block is available in a 300-series package and is approved to UL, CSA, and VDE standards.
Sign in to ask questions about the Weco 302-N-HDS/02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weco 302-N-HDS/02 technical specifications.
| Approvals | UL, CSA, VDE |
| Package/Case | 300 |
| Color | White |
| Height | 12mm |
| Lead Free | Lead Free |
| Mount | Screw |
| Number of Contacts | 12 |
| Number of Poles | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Screw |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Weco 302-N-HDS/02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.