This 4-contact terminal block features a right-angle body orientation and screw termination method. It has a terminal pitch of 8mm and is designed for cable mounting. The block can operate within a temperature range of -40°C to 105°C and has a maximum voltage rating of 300V and a maximum current rating of 20A.
Checking distributor stock and pricing after the page loads.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 4 |
| Terminal Pitch | 8mm |
| Number of Rows | 2 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 20A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |