Weco 302-N-HDS/05 technical specifications.
| Lead Free | Lead Free |
| Mount | Screw |
| Number of Poles | 5 |
| Termination | Screw |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Weco 302-N-HDS/05 to view detailed technical specifications.
No datasheet is available for this part.