The 302-N-HDS/09-G30 terminal block from Weco features 18 contacts with a terminal pitch of 8mm, arranged in two rows. It has a right-angle body orientation and is designed for screw termination. This cable mount terminal block operates within a temperature range of -40°C to 105°C and is rated for a maximum current of 20A and voltage of 300V.
Checking distributor stock and pricing after the page loads.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 18 |
| Terminal Pitch | 8mm |
| Number of Rows | 2 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 20A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |