Conn Multi-Point Tab Connector 3 POS 11mm Screw ST Panel Mount 25A
Weco 307-PCM/03-8.103-4.8-G05 technical specifications.
| Type | Multi-Point Tab Connector |
| Number of Contacts | 3 |
| Terminal Pitch | 11mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Min Operating Temperature | -100°C |
| Mounting | Panel Mount |
| Max Current Rating | 25A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Weco 307-PCM/03-8.103-4.8-G05 to view detailed technical specifications.
No datasheet is available for this part.