The Weco 307-PCM/03-8.203-4.8-S30 is a multi-point tab connector with three contacts. It features a straight body orientation and a panel mount design. This connector has a terminal pitch of 11mm and a single row configuration. It is rated for a maximum current of 25A and a maximum voltage of 300V. The operating temperature range is from -100 degrees Celsius to an unspecified maximum.
Checking distributor stock and pricing after the page loads.
| Type | Multi-Point Tab Connector |
| Number of Contacts | 3 |
| Terminal Pitch | 11mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Min Operating Temperature | -100°C |
| Mounting | Panel Mount |
| Max Current Rating | 25A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |