The Weco 307-PCM/06-31.019-XBS is a multi-point tab connector with 6 contacts, a terminal pitch of 11mm, and a single row configuration. It features screw termination and a straight body orientation. This connector has a minimum operating temperature of -100 degrees Celsius and a maximum current rating of 25A. It is designed for panel mount applications and can withstand a maximum voltage rating of 300V.
Weco 307-PCM/06-31.019-XBS technical specifications.
| Type | Multi-Point Tab Connector |
| Number of Contacts | 6 |
| Terminal Pitch | 11mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Min Operating Temperature | -100°C |
| Mounting | Panel Mount |
| Max Current Rating | 25A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.