The 307-PCM/09-8.203-4.8-S30 is a multi-point tab connector with 9 contacts and a terminal pitch of 11mm. It features a straight body orientation and a panel mount termination method. The connector operates reliably within a temperature range of -100°C to an unspecified maximum temperature. It is designed for use in applications with high voltage and current ratings, up to 300V and 25A, respectively.
Checking distributor stock and pricing after the page loads.
| Type | Multi-Point Tab Connector |
| Number of Contacts | 9 |
| Terminal Pitch | 11mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Min Operating Temperature | -100°C |
| Mounting | Panel Mount |
| Max Current Rating | 25A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |