The 307-PCM/11-8.022-4.8-G30 is a multi-point tab connector with 11 contacts and a terminal pitch of 11. It features a straight body orientation and a screw termination method. This connector is designed for panel mount applications and operates reliably within a temperature range of -100 degrees Celsius. It can handle a maximum current of 25 amps and a maximum voltage of 300 volts.
Weco 307-PCM/11-8.022-4.8-G30 technical specifications.
| Type | Multi-Point Tab Connector |
| Number of Contacts | 11 |
| Terminal Pitch | 11mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Min Operating Temperature | -100°C |
| Mounting | Panel Mount |
| Max Current Rating | 25A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.