The 307-PCM/11-8.212-4.8-G05 is a multi-point tab connector with 11 contacts and a terminal pitch of 11. It features a straight body orientation and is designed for panel mounting. The connector has a maximum operating temperature range of -100°C and can handle up to 25A of current and 300V of voltage. It is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Type | Multi-Point Tab Connector |
| Number of Contacts | 11 |
| Terminal Pitch | 11mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Min Operating Temperature | -100°C |
| Mounting | Panel Mount |
| Max Current Rating | 25A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |