The 307-PCM/12-8.019-4.8-G30 is a multi-point tab connector with 12 contacts and a terminal pitch of 11mm. It features a straight body orientation and a panel mount termination method. The connector operates reliably between -100°C and an unspecified maximum temperature. It is rated for 25A at 300V and is suitable for panel mounting.
Checking distributor stock and pricing after the page loads.
| Type | Multi-Point Tab Connector |
| Number of Contacts | 12 |
| Terminal Pitch | 11mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Min Operating Temperature | -100°C |
| Mounting | Panel Mount |
| Max Current Rating | 25A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |