The 307-PCM/15-8.201-4.8-G05 is a multi-point tab connector with 15 contacts and a terminal pitch of 11. It features a straight body orientation and a screw termination method. This connector has a maximum operating temperature of -100 degrees Celsius and a maximum current rating of 25 amps. It is designed for panel mounting and has a maximum voltage rating of 300 volts.
Weco 307-PCM/15-8.201-4.8-G05 technical specifications.
| Type | Multi-Point Tab Connector |
| Number of Contacts | 15 |
| Terminal Pitch | 11mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Min Operating Temperature | -100°C |
| Mounting | Panel Mount |
| Max Current Rating | 25A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.