The Weco 307-PCM/17-8.019-4.8-G30 is a multi-point tab connector with 17 contacts and a terminal pitch of 11mm. It features a straight body orientation and a screw termination method. The connector has a maximum operating temperature of -100°C and a maximum current rating of 25A. It is designed for panel mount applications and can withstand a maximum voltage rating of 300V.
Checking distributor stock and pricing after the page loads.
| Type | Multi-Point Tab Connector |
| Number of Contacts | 17 |
| Terminal Pitch | 11mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Min Operating Temperature | -100°C |
| Mounting | Panel Mount |
| Max Current Rating | 25A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |