The 307-PCM/20-8.212-4.8-S30 multi-point tab connector features 20 contacts with a terminal pitch of 11mm. It has a maximum voltage rating of 300V and a maximum current rating of 25A. This panel mount connector has a straight body orientation and a termination method of screw. It operates reliably within a temperature range of -100°C to an unspecified maximum temperature.
Checking distributor stock and pricing after the page loads.
| Type | Multi-Point Tab Connector |
| Number of Contacts | 20 |
| Terminal Pitch | 11mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Min Operating Temperature | -100°C |
| Mounting | Panel Mount |
| Max Current Rating | 25A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |