The 307-PCM/21-8.103-4.8 is a multi-point tab connector with 21 contacts, a terminal pitch of 11, and a termination method of screw. It has a straight body orientation and a panel mount design. The connector operates between -100°C and an unspecified maximum temperature, and is rated for 300V and 25A.
Checking distributor stock and pricing after the page loads.
| Type | Multi-Point Tab Connector |
| Number of Contacts | 21 |
| Terminal Pitch | 11mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Min Operating Temperature | -100°C |
| Mounting | Panel Mount |
| Max Current Rating | 25A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |