This Weco 3070-PCM/01-9.012-4.8 is a multi-point tab connector with one contact and one row. It features a screw termination method and a straight body orientation. The connector is designed for panel mounting and can operate within a temperature range of -100 to 105°C. It has a maximum current rating of 20A and a maximum voltage rating of 300V.
Weco 3070-PCM/01-9.012-4.8 technical specifications.
| Type | Multi-Point Tab Connector |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Min Operating Temperature | -100°C |
| Max Operating Temperature | 105°C |
| Mounting | Panel Mount |
| Max Current Rating | 20A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.