This Weco 3070-PCM/01-9.102-4.8 multi-point tab connector features a single row and screw termination method. It has a maximum operating temperature range of -100°C to 105°C and a maximum current rating of 20A. The connector is designed for panel mount applications and has a maximum voltage rating of 300V.
Checking distributor stock and pricing after the page loads.
| Type | Multi-Point Tab Connector |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Min Operating Temperature | -100°C |
| Max Operating Temperature | 105°C |
| Mounting | Panel Mount |
| Max Current Rating | 20A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |