The Weco 3070-PCM/02-5.012-6.3 is a multi-point tab connector with 2 contacts, a terminal pitch of 11mm, and a single row configuration. It features screw termination and a straight body orientation. The connector operates reliably between -100°C and 105°C and can handle a maximum current of 20A and a maximum voltage of 300V.
Weco 3070-PCM/02-5.012-6.3 technical specifications.
| Type | Multi-Point Tab Connector |
| Number of Contacts | 2 |
| Terminal Pitch | 11mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Min Operating Temperature | -100°C |
| Max Operating Temperature | 105°C |
| Mounting | Panel Mount |
| Max Current Rating | 20A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.