Conn Multi-Point Tab Connector 3 POS 11mm Screw ST Panel Mount 20A
Weco 3070-PCM/03-5.012-6.3 technical specifications.
| Type | Multi-Point Tab Connector |
| Number of Contacts | 3 |
| Terminal Pitch | 11mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Min Operating Temperature | -100°C |
| Max Operating Temperature | 105°C |
| Mounting | Panel Mount |
| Max Current Rating | 20A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.