Weco 3070-PCM/05 technical specifications.
| Type | Multi-Point Tab Connector |
| Number of Contacts | 5 |
| Terminal Pitch | 11mm |
| Min Operating Temperature | -100°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.