This multi-point tab connector features 21 contacts with a terminal pitch of 11mm and a termination method of screw. It has a straight body orientation and is designed for panel mounting. The connector operates within a temperature range of -100°C to 105°C and has a maximum current rating of 20A and a maximum voltage rating of 300V.
Weco 3070-PCM/21-3.011-6.3-SM technical specifications.
| Type | Multi-Point Tab Connector |
| Number of Contacts | 21 |
| Terminal Pitch | 11mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Min Operating Temperature | -100°C |
| Max Operating Temperature | 105°C |
| Mounting | Panel Mount |
| Max Current Rating | 20A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.