This 21-contact multi-point tab connector features a terminal pitch of 11mm and a maximum operating temperature range of -100°C to 105°C. It is designed for panel mount applications and has a maximum current rating of 20A and a maximum voltage rating of 300V. The connector is a type of multi-point tab connector with a straight body orientation and a termination method of screw.
Weco 3070-PCM/21-5.008-6.3-S30 technical specifications.
| Type | Multi-Point Tab Connector |
| Number of Contacts | 21 |
| Terminal Pitch | 11mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Min Operating Temperature | -100°C |
| Max Operating Temperature | 105°C |
| Mounting | Panel Mount |
| Max Current Rating | 20A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.