This 21-contact multi-point tab connector features a screw termination method and a straight body orientation. It has a maximum operating temperature range of -100°C to 105°C and a maximum current rating of 20A. The connector is designed for panel mount applications and has a terminal pitch of 11mm. It is rated for a maximum voltage of 300V.
Weco 3070-PCM/21-9.033-4.8-G05 technical specifications.
| Type | Multi-Point Tab Connector |
| Number of Contacts | 21 |
| Terminal Pitch | 11mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Min Operating Temperature | -100°C |
| Max Operating Temperature | 105°C |
| Mounting | Panel Mount |
| Max Current Rating | 20A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.