
The 322-FBG/03 terminal block from Weco features a 3-contact design with a maximum current rating of 20A. It is suitable for operating temperatures ranging from -40°C to 105°C. The block is designed for through-hole mounting, providing a secure and reliable connection. The terminal block is constructed for general use in a variety of applications.
Weco 322-FBG/03 technical specifications.
| Max Current Rating | 20A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Orientation | Straight |
| Pitch | 10mm |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.