322 Series Screw Connector 2 Position 10.0mm Pitch 12-18 AWG Euro Style Terminal Block
Weco 322-G/02 technical specifications.
| Number of Poles | 2 |
| Termination | Screw |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
No datasheet is available for this part.